1923979 | Phoenix Contact

Pin header, 2 pole, pitch 5 mm, angled, green, 1923979

Order No.: 63P5059
EAN: 4017918600167
MPN:
1923979
MSTB 2,5 HC/ 2-GF
Series: MSTB
1923979 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes