1923982 | Phoenix Contact

Pin header, 3 pole, pitch 5 mm, angled, green, 1923982

Order No.: 63P5067
EAN: 4017918600174
MPN:
1923982
MSTB 2,5 HC/ 3-GF
Series: MSTB
1923982 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5228 €
50 pcs.
2.2848 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 3-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes