1924046 | Phoenix Contact

Pin header, 9 pole, pitch 5 mm, angled, green, 1924046

Order No.: 63P5105
EAN: 4017918600235
MPN:
1924046
MSTB 2,5 HC/ 9-GF
Series: MSTB
1924046 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.4030 €
50 pcs.
4.0103 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes