1924130 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, angled, green, 1924130

Order No.: 63P5093
EAN: 4017918600105
MPN:
1924130
MSTB 2,5 HC/ 7-GF-5,08
Series: MSTB
1924130 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Available in 10 days: 149 pcs.
Leadtime: 2 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7723 €
50 pcs.
3.4272 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation abgewinkelt
Pin number 7-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes