1924211 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, straight, green, 1924211

Order No.: 63P6568
EAN: 4017918600297
MPN:
1924211
MSTBVA 2,5 HC/ 4-G
Series: MSTBVA
1924211 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 10 days: 1,248 pcs.
Leadtime: 2 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes