1924266 | Phoenix Contact

Pin header, 9 pole, pitch 5 mm, straight, green, 1924266

Order No.: 63P6579
EAN: 4017918600341
MPN:
1924266
MSTBVA 2,5 HC/ 9-G
Series: MSTBVA
1924266 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8441 €
50 pcs.
2.5823 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes