1924321 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, straight, green, 1924321

Order No.: 63P6569
EAN: 4017918600402
MPN:
1924321
MSTBVA 2,5 HC/ 4-G-5,08
Series: MSTBVA
1924321 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 10 days: 1,824 pcs.
Leadtime: 2 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes