1924347 | Phoenix Contact

Pin header, 6 pole, pitch 5.08 mm, straight, green, 1924347

Order No.: 63P6573
EAN: 4017918600426
MPN:
1924347
MSTBVA 2,5 HC/ 6-G-5,08
Series: MSTBVA
1924347 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 10 days: 2,750 pcs.
Leadtime: 2 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9040 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 6-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes