1924444 | Phoenix Contact

Pin header, 5 pole, pitch 5 mm, straight, green, 1924444

Order No.: 63P6382
EAN: 4017918607630
MPN:
1924444
MSTBV 2,5 HC/ 5-GF
Series: MSTBV
1924444 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available in 5 Days: 226 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1416 €
50 pcs.
2.8560 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes