1924499 | Phoenix Contact

Pin header, 10 pole, pitch 5 mm, straight, green, 1924499

Order No.: 63P6392
EAN: 4017918607685
MPN:
1924499
MSTBV 2,5 HC/10-GF
Series: MSTBV
1924499 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7124 €
50 pcs.
4.2959 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 10-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes