1924583 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1924583

Order No.: 63P6389
EAN: 4017918613846
MPN:
1924583
MSTBV 2,5 HC/ 8-GF-5,08
Series: MSTBV
1924583 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Available in 10 days: 717 pcs.
Leadtime: 2 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0817 €
50 pcs.
3.7247 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes