1924622 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, straight, green, 1924622

Order No.: 63P6397
EAN: 4017918610890
MPN:
1924622
MSTBV 2,5 HC/12-GF-5,08
Series: MSTBV
1924622 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
4.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1412 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes