1925896 | Phoenix Contact

Pin header, 5 pole, pitch 5.08 mm, straight, green, 1925896

Order No.: 62P8603
EAN: 4017918819958
MPN:
1925896
FKIC 2,5/ 5-ST-5,08-RN
Series: FKIC
1925896 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 10 days: 336 pcs.
Leadtime: 2 Weeks **
Total Price:
3.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 5-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes