1925922 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1925922

Order No.: 62P8628
EAN: 4017918819989
MPN:
1925922
FKIC 2,5/ 8-ST-5,08-RN
Series: FKIC
1925922 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Available in 10 days: 119 pcs.
Leadtime: 2 Weeks **
Total Price:
5.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.355 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes