1926044 | Phoenix Contact
Pin header, 5 pole, pitch 5.08 mm, angled, green, 1926044
Unit Price (€ / pc.)
1.5113 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3923 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housings with click-and-lock flange, type MSTBA2,5.
Horizontal conductor insertion; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 400 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL
5.08 mm grid, type MSTBA2,5.
Type: MSTBA2,5/5-G-5.08-RN, 5-pole, 20.32 mm
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |