1927221 | Phoenix Contact

Socket header, 4 pole, pitch 7.62 mm, straight, green, 1927221

Order No.: 63P0791
EAN: 4017918604790
MPN:
1927221
GMVSTBW 2,5 HV/ 4-ST-7,62
Series: GMVSTBW
1927221 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 48 pcs.
Available in 10 days: 585 pcs.
Leadtime: 2 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes