1927739 | Phoenix Contact

Pin header, 16 pole, pitch 5.08 mm, angled, green, 1927739

Order No.: 63P3915
EAN: 4017918616212
MPN:
1927739
MDSTB 2,5/16-G-5,08
Series: MDSTB
1927739 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Available in 10 days: 450 pcs.
Leadtime: 2 Weeks **
Total Price:
470.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.4129 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 400 V
Rated current 10 A
Orientation abgewinkelt
Pin number 16-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes