1933202 | Phoenix Contact
Pin header, 4 pole, pitch 5 mm, straight, black, 1933202
Unit Price (€ / pc.)
0.6069 € *
Available: 76 pcs.
Available in 5 Days: 149,897 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
100 pcs.
0.4879 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Pin headers, type PST 1,3/..-5,0.
With solder pins 1.3 mm (for bore hole 1.5 mm); Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 320 V (II/2), rated/load current: max. 12 A.
Technical attributes (type, number of poles, dimension a): PST 1.3/4-5.0, 4-pole, 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |