1933215 | Phoenix Contact
Pin header, 5 pole, pitch 5 mm, straight, black, 1933215
Unit Price (€ / pc.)
0.7378 € *
Available: 150 pcs.
Available in 10 days: 25,005 pcs.
Leadtime: 2 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Pin headers, type PST 1,3/..-5,0.
With solder pins 1.3 mm (for bore hole 1.5 mm); Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 320 V (II/2), rated/load current: max. 12 A.
Technical attributes (type, number of poles, dimension a): PST 1.3/5-5.0, 5-pole, 20 mm
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |