1933309 | Phoenix Contact

Pin header, 14 pole, pitch 5 mm, straight, black, 1933309

Order No.: 51F7824
EAN: 4017918918798
MPN:
1933309
PST 1,3/14-5,0
Series: PST
1933309 Phoenix Contact PCB Connection Systems Image 1
1933309 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9040 €
50 pcs.
1.7493 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Pin headers, type PST 1,3/..-5,0.

With solder pins 1.3 mm (for bore hole 1.5 mm); Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 320 V (II/2), rated/load current: max. 12 A.

Technical attributes (type, number of poles, dimension a): PST 1.3/14-5.0, 14-pole, 65 mm

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 14-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes