1934890 | Phoenix Contact
Socket header, 5 pole, pitch 5 mm, straight, green, 1934890
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Multipole connectors, type PT 1,5/..-PVH-5,0.
Screw connections; Terminating capacity solid/flexible: 0.2 to 2.5 mm² (AWG 26 to 14). Stripping length: 5.0 mm. Thread: M 2.6. Tightening torque: 0.4 N/m. Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 630 V (II/2), rated current (at conductor cross-section 1.5 mm²): 12 A, load current (with conductor cross-section 2.5 mm²): max. 12 A.
Technical attributes (type, number of poles, dimension a): PT 1,5/5-PVH-5,0, 5-pole, 20 mm
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |