1934900 | Phoenix Contact

Socket header, 6 pole, pitch 5 mm, straight, green, 1934900

Order No.: 51F7858
EAN: 4017918916671
MPN:
1934900
PT 1,5/ 6-PVH-5,0
Series: PT
1934900 Phoenix Contact PCB Connection Systems Image 1
1934900 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 91 pcs.
Available in 5 Days: 41,395 pcs. - if ordered today
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7370 €
50 pcs.
2.4871 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Multipole connectors, type PT 1,5/..-PVH-5,0.

Screw connections; Terminating capacity solid/flexible: 0.2 to 2.5 mm² (AWG 26 to 14). Stripping length: 5.0 mm. Thread: M 2.6. Tightening torque: 0.4 N/m. Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 630 V (II/2), rated current (at conductor cross-section 1.5 mm²): 12 A, load current (with conductor cross-section 2.5 mm²): max. 12 A.

Technical attributes (type, number of poles, dimension a): PT 1,5/6-PVH-5,0, 6-pole, 25 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes