1934926 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1934926

Order No.: 51F7862
EAN: 4017918916695
MPN:
1934926
PT 1,5/ 8-PVH-5,0
Series: PT
1934926 Phoenix Contact PCB Connection Systems Image 1
1934926 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 10 days: 1,028 pcs.
Leadtime: 2 Weeks **
Total Price:
2.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9155 €

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Multipole connectors, type PT 1,5/..-PVH-5,0.

Screw connections; Terminating capacity solid/flexible: 0.2 to 2.5 mm² (AWG 26 to 14). Stripping length: 5.0 mm. Thread: M 2.6. Tightening torque: 0.4 N/m. Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 630 V (II/2), rated current (at conductor cross-section 1.5 mm²): 12 A, load current (with conductor cross-section 2.5 mm²): max. 12 A.

Technical attributes (type, number of poles, dimension a): PT 1,5/8-PVH-5,0, 8-pole, 35 mm

Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes