1935556 | Phoenix Contact

Pin header, 17 pole, pitch 5 mm, straight, black, 1935556

Order No.: 63P7773
EAN: 4017918920487
MPN:
1935556
PST 1,3/17-5,0
Series: PST
1935556 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2372 €
50 pcs.
2.0349 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 17 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes