1936173 | Phoenix Contact

Pin header, 18 pole, pitch 5.08 mm, straight, green, 1936173

Order No.: 63P6728
EAN: 4017918822163
MPN:
1936173
MSTBVA 2,5/18-G-5,08-RN
Series: MSTBVA
1936173 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8437 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 18 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes