1939413 | Phoenix Contact

Socket header, 2 pole, pitch 7.5 mm, straight, green, 1939413

Order No.: 63P0142
EAN: 4017918877521
MPN:
1939413
GFKC 2,5/ 2-ST-7,5
Series: GFKC
1939413 Phoenix Contact PCB Connection Systems Image 1
1939413 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Available in 10 days: 1,299 pcs.
Leadtime: 2 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9635 €
50 pcs.
1.7969 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 2-polig
Grid 7.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes