1939691 | Phoenix Contact

Socket header, 8 pole, pitch 7.62 mm, straight, green, 1939691

Order No.: 63P0183
EAN: 4017918877736
MPN:
1939691
GFKC 2,5/ 8-ST-7,62
Series: GFKC
1939691 Phoenix Contact PCB Connection Systems Image 1
1939691 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Available in 10 days: 426 pcs.
Leadtime: 2 Weeks **
Total Price:
5.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8429 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes