1939989 | Phoenix Contact

Socket header, 10 pole, pitch 3.5 mm, straight, green, 1939989

Order No.: 62P9213
EAN: 4017918877286
MPN:
1939989
FK-MCP 1,5/10-ST-3,5
Series: FK-MCP
1939989 Phoenix Contact PCB Connection Systems Image 1
1939989 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 40 pcs.
Available in 10 days: 1,385 pcs.
Leadtime: 2 Weeks **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.7457 €
50 pcs.
9.7818 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 10-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes