1940237 | Phoenix Contact

Socket header, 16 pole, pitch 3.5 mm, straight, green, 1940237

Order No.: 62P9345
EAN: 4017918877460
MPN:
1940237
FK-MCP 1,5/16-STF-3,5
Series: FK-MCP
1940237 Phoenix Contact PCB Connection Systems Image 1
1940237 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Available in 10 days: 1,499 pcs.
Leadtime: 2 Weeks **
Total Price:
625.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.5069 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes