1942264 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1942264

Order No.: 62P7728
EAN: 4017918878191
MPN:
1942264
FKC 2,5 HC/ 2-STF
Series: FKC
1942264 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 10 days: 1,181 pcs.
Leadtime: 2 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6537 €
50 pcs.
2.4157 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 2-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes