1942455 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1942455

Order No.: 62P7764
EAN: 4017918878320
MPN:
1942455
FKC 2,5 HC/10-ST-5,08
Series: FKC
1942455 Phoenix Contact PCB Connection Systems Image 1
1942455 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
7.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2352 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 10-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes