1942565 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1942565

Order No.: 62P7766
EAN: 4017918878412
MPN:
1942565
FKC 2,5 HC/10-STF-5,08
Series: FKC
1942565 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
7.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7469 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 10-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes