1942662 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, straight, green, 1942662

Order No.: 62P8558
EAN: 4017918879167
MPN:
1942662
FKIC 2,5 HC/ 9-ST-5,08
Series: FKIC
1942662 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
7.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1519 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 9-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes