1943467 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, angled, green, 1943467

Order No.: 63P0901
EAN: 4017918878597
MPN:
1943467
IC 2,5 HC/ 6-GF-5,08
Series: IC 2,5
1943467 Phoenix Contact PCB Connection Systems Image 1
1943467 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5811 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes