1943580 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1943580

Order No.: 63P1165
EAN: 4017918880293
MPN:
1943580
ICV 2,5 HC/ 7-G-5,08
Series: ICV
1943580 Phoenix Contact PCB Connection Systems Image 1
1943580 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Available in 10 days: 295 pcs.
Leadtime: 2 Weeks **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 7-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes