1944602 | Phoenix Contact
Pin header, 3 pole, pitch 5 mm, straight, green, 1944602
Unit Price (€ / pc.)
0.9163 € *
Available: 26 pcs.
Available in 10 days: 1,745 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housings with click-and-lock flange, type MSTBVA2,5.
Vertical conductor insertion; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 400 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, C
5.0 mm grid, type MSTBVA2,5.
Type: MSTBVA2,5/3-G-RN, 3-pole, 10 mm
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |