1944615 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, straight, green, 1944615

Order No.: 51F7534
EAN: 4017918890896
MPN:
1944615
MSTBVA 2,5/4-G-RN
Series: MSTBVA
1944615 Phoenix Contact PCB Connection Systems Image 1
1944615 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housings with click-and-lock flange, type MSTBVA2,5.

Vertical conductor insertion; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 400 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, C

5.0 mm grid, type MSTBVA2,5.

Type: MSTBVA2,5/4-G-RN, 4-pole, 15 mm

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes