1944741 | Phoenix Contact
Pin header, 17 pole, pitch 5 mm, straight, green, 1944741
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 17 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |