1945119 | Phoenix Contact
Pin header, 4 pole, pitch 3.5 mm, straight, black, 1945119
Unit Price (€ / pc.)
0.5950 € *
Available: 113 pcs.
Available in 10 days: 82 pcs.
Leadtime: 2 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Pin headers, type PST 1,0/..-3,5.
With 1.0 mm solder pins (for 1.2 mm bore); Rated voltage (overvoltage category/degree of soiling): 160 V (III/ 3), 250 V (III/ 2), 250 V (II/ 2).
Technical attributes (type, number of poles, dimension a): PST 1.0/4-3.5, 4-pole, 10.5 mm
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |