1945122 | Phoenix Contact
Pin header, 5 pole, pitch 3.5 mm, straight, black, 1945122
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Pin headers, type PST 1,0/..-3,5.
With 1.0 mm solder pins (for 1.2 mm bore); Rated voltage (overvoltage category/degree of soiling): 160 V (III/ 3), 250 V (III/ 2), 250 V (II/ 2).
Technical attributes (type, number of poles, dimension a): PST 1.0/5-3.5, 5-pole, 14 mm
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Country of origin | DE |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |