1945229 | Phoenix Contact

Pin header, 15 pole, pitch 3.5 mm, straight, black, 1945229

Order No.: 51F7726
EAN: 4017918883393
MPN:
1945229
PST 1,0/15-3,5
Series: PST
1945229 Phoenix Contact PCB Connection Systems Image 1
1945229 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 10 days: 2,147 pcs.
Leadtime: 2 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0468 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.

Grid: 3.5 mm. Insulator: PA. Rated surge voltage: 2.5 kV. Rated/load current: 8.0 A. Inflammability class: UL 94 V-0. Certifications: UL, CUL.

Pin headers, type PST 1,0/..-3,5.

With 1.0 mm solder pins (for 1.2 mm bore); Rated voltage (overvoltage category/degree of soiling): 160 V (III/ 3), 250 V (III/ 2), 250 V (II/ 2).

Technical attributes (type, number of poles, dimension a): PST 1.0/15-3.5, 15-pole, 49 mm

Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 8 A
Orientation gerade
Pin number 15-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes