1946914 | Phoenix Contact

Pin header, 3 pole, pitch 5 mm, straight, green, 1946914

Order No.: 62P8591
EAN: 4017918891572
MPN:
1946914
FKIC 2,5/ 3-ST-RN
Series: FKIC
1946914 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 10 days: 247 pcs.
Leadtime: 2 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7013 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 3-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes