1946943 | Phoenix Contact

Pin header, 6 pole, pitch 5 mm, straight, green, 1946943

Order No.: 62P8615
EAN: 4017918891596
MPN:
1946943
FKIC 2,5/ 6-ST-RN
Series: FKIC
1946943 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Available in 10 days: 950 pcs.
Leadtime: 2 Weeks **
Total Price:
4.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2007 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 6-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes