1947052 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1947052

Order No.: 51F7400
EAN: 4017918891695
MPN:
1947052
FCK 2,5/2-ST-RF
Series: FCK
Phoenix Contact
1947052 Phoenix Contact PCB Connection Systems Image 1
1947052 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 88 pcs.
Available in 10 days: 1,400 pcs.
Leadtime: 1 Week **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0349 €
50 pcs.
1.8445 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FKC2,5.

For conductor cross-sections up to 2.5 mm². Rugged insulated housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, CB, VDE.

5.0 mm grid, type FKC2,5.

Technical attributes (type, number of poles, dimension a): FKC2,5/2-ST-RF, 2-pole, 5.0 mm

Technical specifications
Connection push-in spring connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 2 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes