1947078 | Phoenix Contact

Socket header, 4 pole, pitch 5 mm, straight, green, 1947078

Order No.: 51F7404
EAN: 4017918892760
MPN:
1947078
FCK 2,5/4-ST-RF
Series: FCK
1947078 Phoenix Contact PCB Connection Systems Image 1
1947078 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 98 pcs.
Available in 10 days: 550 pcs.
Leadtime: 2 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7485 €
50 pcs.
3.4034 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FKC2,5.

For conductor cross-sections up to 2.5 mm². Rugged insulated housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, CB, VDE.

5.0 mm grid, type FKC2,5.

Technical attributes (type, number of poles, dimension a): FKC2,5/4-ST-RF, 4-pole, 15 mm

Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes