1947188 | Phoenix Contact

Socket header, 15 pole, pitch 5 mm, straight, green, 1947188

Order No.: 51F7426
EAN: 4017918891794
MPN:
1947188
FCK 2,5/15-ST-RF
Series: FCK
1947188 Phoenix Contact PCB Connection Systems Image 1
1947188 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
431.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.6275 €

Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FKC2,5.

For conductor cross-sections up to 2.5 mm². Rugged insulated housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, CB, VDE.

5.0 mm grid, type FKC2,5.

Technical attributes (type, number of poles, dimension a): FKC2,5/15-ST-RF, 15-pole, 70 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes