1952076 | Phoenix Contact
Socket header, 7 pole, pitch 3.5 mm, straight, green, 1952076
Unit Price (€ / pc.)
7.4018 € *
Available: 60 pcs.
Available in 10 days: 1,536 pcs.
Leadtime: 2 Weeks **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.8187 €
50 pcs.
6.1999 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FMC1,5.
3.5 mm grid. For conductor size up to 1.5 mm². Rugged insulating housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 160 V (III/3/2.5 kV), 160 V (III/2/2.5 kV), 320 V (II/2/2.5 kV). Rated current (with conductor cross-section 1.5 mm²): 8.0 A. Approbations: UL, CUL.
Technical attributes (type, number of poles, dimension a): FMC1,5/7-ST-3,5-RF, 7-pole, 21 mm
Technical specifications
Connection | Push-in Federanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |