1952160 | Phoenix Contact

Socket header, 16 pole, pitch 3.5 mm, straight, green, 1952160

Order No.: 51F7328
EAN: 4017918942809
MPN:
1952160
FMC 1,5/16-ST-3,5-RF
1952160 Phoenix Contact PCB Connection Systems Image 1
1952160 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Available in 10 days: 1,940 pcs.
Leadtime: 2 Weeks **
Total Price:
457.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.1511 €

Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FMC1,5.

3.5 mm grid. For conductor size up to 1.5 mm². Rugged insulating housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 160 V (III/3/2.5 kV), 160 V (III/2/2.5 kV), 320 V (II/2/2.5 kV). Rated current (with conductor cross-section 1.5 mm²): 8.0 A. Approbations: UL, CUL.

Technical attributes (type, number of poles, dimension a): FMC1,5/16-ST-3,5-RF, 16-pole, 52.5 mm

Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes