1952568 | Phoenix Contact

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1952568

Order No.: 63P2923
EAN: 4017918919672
MPN:
1952568
MCDNV 1,5/ 8-G1-3,5 RNP14THR
Series: MCDNV
Phoenix Contact
1952568 Phoenix Contact PCB Connection Systems Image 1
1952568 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5811 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 8 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes