1952775 | Phoenix Contact

Pin header, 20 pole, pitch 3.5 mm, straight, black, 1952775

Order No.: 63P2986
EAN: 4017918919986
MPN:
1952775
MCDNV 1,5/20-G1-3,5 RNP26THR
Series: MCDNV
1952775 Phoenix Contact PCB Connection Systems Image 1
1952775 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7092 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 20 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes